Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 35040-9000

1.85mm Tab Terminal, Male, 16-18 AWG Thickness, Pre-Tin Plated
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35040-9000.

IHS

Datasheet1 page6 years ago

Molex

JRH Electronics

Inventory History

3 month trend:
-24.81%

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-08-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Connector Contact Female 1 Position Crimp Straight Cable Mount Reel
6.35mm Tab Safe Locking Wire-To-Board Terminal, Female, 18-14 AWG, Pre-Tin Plated
6.00mm Tab Wire-to-Wire Terminal, Female, One-Piece Type, Wire Range AVS , Unplated
TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
TE Connectivity927892-1
TE Connectivity FASTIN-FASTON .110 Series Male Blade Terminal, 2.79 x 0.81mm Tab, Max Wire 1mm²
TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of Molex 35040-9000 provided by its distributors.

1.85mm Tab Terminal, Male, 16-18 AWG Thickness, Pre-Tin Plated
Connector Contact,pin,crimp Terminal |Molex 35040-9000
Tab Terminal 16-18AWG Brass M 21.8mm Tin Over Copper T/R
Connector Accessory, Contact, Brass
CONN CONTACT PIN CRIMP .070 MALE TERMINAL
Cross Referenced to MOLEX - Part MOL35040-9000
Contact PIN Crimp ST Cable Mount Reel
CRIMP TERMINAL; Connector Type:Disconnect; Termination Method:Crimp; Wire Size AWG Min:18AWG; Wire Size AWG Max:16AWG; Contact Material:Brass; Contact Plating:Tin; Wire Size (AWG):18AWG to 16AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0350409000
  • 350409000