Descriptions of Molex 34826-0200 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Thru-Hole Automotive Tray
MINI50 SERIES, 20 WAY THROUGH HOLE PLUG PCB HEADER, WITH SOLDER TERMINATION
Mini50 Unsealed Right-Angle Header, UL 94 HB, Dual Row, 20 Circuit, Polarization Option A, 2.80mm Pin Length, Black, Tray
CONN HEADER R/A 20POS 2MM / Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Pin Header, 20 Contacts, 2 Rows, 2 mm, Tin, Brass, PCB Header, Right Angle, Mini50 34826 Series, 4 A
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
2 Tin Brass Bend insert Push-Pull Wire To Board Connector ROHS
Mini50 Right-Angle PCB Header, 20P, 2Row
RS APAC
Automotive Conn, Right Angle Plug, 20Pos; |Molex 34826-0200
Molex Pin Automotive connector male plug, Mini50series, 20road, 2line, 4A, Through hole installation
Automotive Connectors MINI50 HDR 20P POL A BLK RA
Combination Line Connector, Male, Solder Terminal
AUTOMOTIVE CONN, R/A HDR, 20P/4A/500VDC;
AUTOMOTIVE CONN, R/A HDR, 20P/4A/500VDC; Product Range:Mini50 34826 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:20Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:Nylon (P