TE Connectivity 9-215570-0

Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Red
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-215570-0.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Master Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-10.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity8-215570-6
16 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid
TE Connectivity8-215570-4
Conn IDC Connector PL 14 POS 1.27mm Solder ST Thru-Hole Box/Carton
TE Connectivity1-215570-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount Reel
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, HTMS Series
TE Connectivity1-2178713-4
Conn IDC Connector SKT 14 POS 1.27mm Solder ST Thru-Hole T/R

Descriptions

Descriptions of TE Connectivity 9-215570-0 provided by its distributors.

Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Red
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Box
Micro-MaTch Series 20 Position 2.54 mm Pitch Dual Row 28 AWG IDC DIP Header
CONNECTOR, PADDLE BOARD, 20WAY; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Co
20P, MM 1.27, PBC, IDC, KK, BOX PCB Connector Type: PCB Mount Paddleboard Connector PCB Mount Orientation: Vertical Connector System: Cable-to-Board Number of Positions: 20 Centerline (Pitch): .05 in PCB Mount Paddleboard Connector Vertical Cable-to-Board 20 | Paddle Board Connector | Part Number: 9-215570-0 | Internal Number: 9-215570-0 | .05" | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 92155700