Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 34793-0080

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole Mini 50 Tray
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34793-0080.

IHS

Datasheet3 pages6 years ago

Molex

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.06%

CAD Models

Download Molex 34793-0080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-10-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole MicroClasp Tray
Pin Header, 8 Contacts, 1 Row, 2mm, Tin, 4A, Straight, Brass, Automotive, Wire-to-Board, THT
Pin Header, 8 Contacts, 1 Row, 2mm, Tin, 4A, Straight, Brass, Automotive, Wire-to-Board, THT
TE Connectivity292253-8
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole Right Angle
TE Connectivity292161-8
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole Straight, AMP CT
TE Connectivity2041145-8
8pin 2mm 1 Header,Locking Ramp 3A 2.03μm tin Through hole mounting 18mm(Length)*7.7mm(height)

Descriptions

Descriptions of Molex 34793-0080 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole Mini 50 Tray
Mini50 Unsealed Right-Angle Header, UL 94 HB, Single Row, 8 Circuit, Polarization Option A, Black, Tray
8pin 2mm 1 Header,Latch Lock 4A tin Black Through hole mounting 22.62mm(Length)*17.8mm(height)
Pin Header, 8 Contacts, 1 Row, 2mm, Tin, 4A, Right Angle, Shrouded, Brass, Automotive, Wire-to-Board
MINI50 CONN RCPT 8CKT NB BLK POL A; 34791 | Molex Incorporated 34793-0080
1x8P 8P 1 2mm 8 Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
Combination Line Connector, 8 Contact(s), Male, Solder Terminal
Pin Header, Wire-to-Board, 2 mm,
Automotive Connectors MINI50 HDR 08P RA POL A BLK
CONN, R/A PCB HDR, 8POS, 1ROW, 2MM, THT;
CONN, R/A PCB HDR, 8POS, 1ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Mini50 34791 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0347930080
  • 34793-0080.
  • 347930080