Molex 172258-1010

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal
$ 0.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172258-1010.

Master Electronics

Datasheet2 pages9 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.47%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1586019-0
Connector Housing, Rcpt, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586019-0
TE Connectivity1-1969614-0
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1969597-0
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
SamtecIPD1-05-D
Connector Housing, IPD1, Receptacle, 10 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 172258-1010 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable
Latch Lock,Receptacle 2 10pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 18.5mm(Length)*9.45mm(width)
RECEPTACLE HOUSING, 10POS, 2ROW, NYLON; Product Range:Ultra-Fit 172258 Series; No. of Positions:10; Pitch Spacing:3.5mm; For Use With:MOLEX Ultra-Fit 172253 Series Socket Crimp Terminals

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172258-1010.
  • 1722581010