Molex 31068-1010

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 31068-1010.

IHS

Datasheet4 pages10 years ago

HQonline

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-14.46%

CAD Models

Download Molex 31068-1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity829265-4
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity5-520315-4
Conn Ffc/Fpc Brd, 2.54Mm, 4Pos, Socket; |Te Connectivity Amp 5-520315-4.
TE Connectivity640440-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 31068-1010 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
2.54mm 1x4P 4 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A
Molex crimp housing Automotive connector female seat, 4road, 9 A, 11 A, Cable installation installation
Conn Housing F 4 POS 2.54mmCrimp STCable Mount Black H-DAC 64™ Bag
Automotive Connectors HDAC64 SR FEMALE 4 C LE 4 CKT BLACK POL 1
CONNECTOR HOUSING, RCPT, 4POS, 2.54MM;
CONNECTOR HOUSING, RCPT, 4POS, 2.54MM; Product Range:H-DAC 64 31068 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:2.54mm; For Use With:Tyco GET 1393366-1 & 1393367-1 Socket Contacts; SVHC:No SVHC (15-J

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -310681010
  • 0310681010
  • 31068-1010.
  • 310681010