Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 30700-1187

Conn Housing Wire to Board Housing Receptacle 18 POS 2.54mm ST Cable Mount Tray
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 30700-1187.

Farnell

Datasheet3 pages8 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.89%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 18 Circuits, Black
2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 18 Circuits, Black
TE Connectivity926476-9
Board Connector, 18 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity534206-9
Connector Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-534206-9
Board-Board Connector Receptacle, 18Way,; |Te Connectivity Amp 5-534206-9
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Straight, SLW

Descriptions

Descriptions of Molex 30700-1187 provided by its distributors.

Conn Housing Wire to Board Housing Receptacle 18 POS 2.54mm ST Cable Mount Tray
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 18 Circuits, Polarization Option 1, Gray
Latch Holder,Receptacle 2 18pin Female Socket Crimping grey wire mounting,free hanging,Through hole mounting 17.79mm(height)
CONNECTOR HOUSING, RCPT, 18POS, 2.54MM; Product Range: H-DAC 64 30700 Series; Gender: Receptacle; No. of Positions: 18Ways; Pitch Spacing: 2.54mm; For Use With: Tyco GET 1393366-1 & 1393367-1 Socket Contacts; SVHC: No SVHC (15

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0307001187
  • 307001187