What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 30490-2012

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 30490-2012.

IHS

Datasheet2 pages6 years ago

HQonline

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm2, min0.5mm2
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel

Descriptions

Descriptions of Molex 30490-2012 provided by its distributors.

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
MINI-FIT,30490 SERIES NUMBER PCB CONN CONTACT, MALE, CRIMP, TIN PLATING 18 TO 24AWG
Mini-Fit Jr. Crimp Grounding Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 18-24 AWG, Bag
Connector Contact Male 1 Position Crimp Straight Cable Mount Bag148
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
Connector Headers and PCB Receptacles Crimping 2.54¦Ìm tin 18-24 AWG push-in 20.09mm(Length)*1.14mm(height)
Headers & Wire Housings MINI-FIT CRMP 18-24AWG M
Cross Referenced to MOLEX - Part MOL30490-2012
Mini-Fit Jr. Connectors PIN 18-24 AWG BULK
MiniFit Jr Grnd Pin L Tin 18-24
CONN GROUNDING PIN 18-24AWG TIN
CONTACT, PIN, 24-18AWG, CRIMP;
Contact, Pin, 24-18Awg, Crimp; Product Range:Mini-Fit Jr. 30490 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Tin Plated Contacts; For Use With:Molex Mini-Fit Jr. 5559 & 30068 Rohs Compliant: Yes |Molex 30490-2012

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0304902012
  • 30490-2012.
  • 304902012