What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 26-48-1166

KK 396 Breakaway Header, Right-Angle with Friction Lock, 16 Circuits, Tin (Sn) Plating

$ 2.71
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1166.

IHS

Datasheet2 pages6 years ago
Datasheet1 page24 years ago

Molex

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-72.84%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.71
$ 5.189
Stock
1,521
1,632
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Contacts
16
16
Number of Rows
1
1
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Right Angle, Vertical
Right Angle
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Header, Vertical, Friction Lock, 16 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Right-Angle with Friction Lock, 12 Circuits, Tin (Sn) Plating
KK 396 Header, Right-Angle with Friction Lock, 12 Circuits, Tin (Sn) Plating
TE Connectivity1-640445-6
Connector, Header, 3.96Mm, 16Way; |Amp Te Connectivity 1-640445-6.
TE Connectivity1-640385-2
12pin 3.96mm 1 Header 7A tin Through hole mounting 47.5488mm(Length)*5.72mm(height)
TE Connectivity1-644752-2
MTA-156 12 Position 3.96 mm Pitch Through Hole Single Row Header

Descriptions

Descriptions of Molex 26-48-1166 provided by its distributors.

KK 396 Breakaway Header, Right-Angle with Friction Lock, 16 Circuits, Tin (Sn) Plating
Headers & Wire Housings KK 156 Header Assy FrLk Break 16 Ckt Tin
Conn Unshrouded Header HDR 16 POS 3.96mm Solder RA Thru-Hole Bag
Headers & Wire Housings HDR RA 1X16P .156 450/213 SN
Cross Referenced to MOLEX - Part MOL26-48-1166
Conn, Hdr, Molex 26-48-1166; |Molex 26-48-1166
CONN BKWY HEADER 16POS R/A TIN

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481166
  • 026481166
  • 26481166
  • A-41672-A16A197