TE Connectivity 1-640385-2

Connector Unshrouded Header 12 Position 3.96mm Solder Right Angle Thru-Hole
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640385-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

Master Electronics

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.30%

CAD Models

Download TE Connectivity 1-640385-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 12 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Right-Angle with Friction Lock, 12 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Right-Angle, 12 Circuits, Tin (Sn) Plating
TE Connectivity1-644752-2
Pin header, 12 pole, pitch 3.96 mm, straight, natural, 1-644752-2
TE Connectivity1-644753-2
Headers & Wire Housings Header Vert 12Po; |Te Connectivity Amp 1-644753-2
TE Connectivity1-640389-0
Connector, MTA-156; Male; 10; Copper Alloy; 7; 600; 0.156 in.; Polyester; White

Descriptions

Descriptions of TE Connectivity 1-640385-2 provided by its distributors.

Connector Unshrouded Header 12 Position 3.96mm Solder Right Angle Thru-Hole
Pin header, 12 pole, pitch 3.96 mm, angled, natural, 1-640385-2
Headers & Wire Housings FLAT HEADER R.A. 12P Square post tin
12-Pin 3.96mm Header 1 7A Tin TH 47.5488mm (L) × 5.72mm (H)
HEADER ASSEMBLY 12P MTA156 SQ R/A MTA156 SERIES
MTA CST-100 II MT-6 and SL Connectors and Headers
HEADER, RIGHT ANGLE, 0.156", 12WAY
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug
Pitch Spacing:3.96Mm; No. Of Contacts:12Contacts; Gender:header; Product Range:mta-156 Series; Contact Termination Type:through Hole; No. Of Rows:1Rows; Contact Plating:tin Plated Contacts; Contact Material:copper Rohs Compliant: Yes
12P MTA156 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-640385-2 | Internal Number: 1-640385-2 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640385-2.