Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-60-5120

KK 396 Header, Right-Angle with Friction Lock, 12 Circuits, Tin (Sn) Plating
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-60-5120.

IHS

Datasheet7 pages11 years ago

_legacy Avnet

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-30.99%

CAD Models

Download Molex 26-60-5120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Breakaway Header, Right-Angle with Friction Lock, 12 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Right-Angle, 12 Circuits, Tin (Sn) Plating
KK 42492 ROHS3Compliant Board Guide Tin Connector Header 60.0muin 1.52mum
TE Connectivity1-640385-2
Connector Unshrouded Header 12 Position 3.96mm Solder Right Angle Thru-Hole
TE Connectivity1-644752-2
MTA-156 12 Position 3.96 mm Pitch Through Hole Single Row Header
TE Connectivity1-644753-2
Headers & Wire Housings HEADER VERT 12POS TIN

Descriptions

Descriptions of Molex 26-60-5120 provided by its distributors.

KK 396 Header, Right-Angle with Friction Lock, 12 Circuits, Tin (Sn) Plating
Connector Wire to Board Header 12 Position 3.96 mm Solder Right Angle Thru-Hole KK®
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Friction Lock, Natural Insulator, Receptacle
CONN, R/A PIN HDR, 12POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: KK 396 41792 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026605120
  • 026605120
  • 26-60-5120.
  • 2660-5120
  • 26605120
  • 41792-0012