Molex 26-48-1031

Pin Header, 3 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1031.

IHS

Datasheet2 pages6 years ago

element14 APAC

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-21.55%

CAD Models

Download Molex 26-48-1031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
Pin Header, 3 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
TE Connectivity1-1123723-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-3
Conn Partially Shrouded Header 3 POS 3.96mm Solder ST Through Hole
TE Connectivity640389-3
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 3 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Molex 26-48-1031 provided by its distributors.

Pin Header, 3 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
CONN HEADER VERT 3POS 3.96MM / Connector Header Through Hole 3 position 0.156" (3.96mm)
KK 396 Breakaway Header, Vertical, 3 Circuits, Matte Tin (Sn) Plating
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole KK® Bag
Breakaway Header Push-Pull 3-Pin Male Pin Black TH 7.62mm W × 7.62mm H
BOARD-BOARD CONNECTOR HEADER, 3 POSITION, 1ROW; Connector Systems:Board-to-Board; Pitch Spacing:3.96mm; No. of Rows:1Rows; No. of Contacts:3Contacts; Contact Termination Type:Through Hole Straight; Product Range:KK 41661 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481031
  • 026481031
  • 26-48-1031..
  • 26481031
  • A-41661-A03A197
  • A41661A03A197