Samtec IPD1-03-D

Connector Housing, IPD1 Series, Receptacle, 6 Positions, 2.54 mm
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPD1-03-D.

Samtec

Technical Drawing3 pages8 years ago
Datasheet1 page9 years ago
Technical Drawing3 pages11 years ago

Sager Electronics

element14 APAC

Toby Electronics

Electro Sonic

Inventory History

3 month trend:
+97.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 2 Rows, 2.54 mm, 98786 Series, Nylon, MOX, Natural
TE Connectivity794617-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 6 Circuits, Black
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 2.54 mm, 98786 Series, Nylon, MOX, Brown
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-641296-4
Connector DIP Socket Socket 6 Position 2.54mm Solder Straight Through Hole Tube

Descriptions

Descriptions of Samtec IPD1-03-D provided by its distributors.

Connector Housing, IPD1 Series, Receptacle, 6 Positions, 2.54 mm
Samtec Crimp Connector Housing, 6 Channel, 2.54mm Pitch, 2 Row
Connector Housing 6 POS 2.54mm Crimp ST Loose Piece
".100"" Mini Mate® Discrete Wire Socket Housing"
Connector, HOUSING, RCPT, 6POS, 2ROW;
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bulk
DESCRIPTION: MINI-POWER CONNECTOR
Housings (Wire To Board / Wire To Wire ) ROHS
CONNECTOR, HOUSING, RCPT, 6POS, 2ROW; Product Range:IPD1 Series; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:2.54mm; For Use With:CC79 Series Socket Crimp Contacts; SVHC:No SVHC (15-Jan-2018); No. of Contacts:6Contacts; No. of Rows:2Rows

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD103D