Harwin M20-9960645

Conn Unshrouded Header M 6 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Bag
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9960645.

JRH Electronics

Datasheet1 page19 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+163%

CAD Models

Download Harwin M20-9960645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.227
$ 0.181
Stock
68,898
213,560
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Connector, Header, 5Pos, 2.54Mm, 1Row; |Harwin M20-9960545
Pin Header, 6 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
2.54mm Pitch KK 254 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 6 Circuits
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, M20

Descriptions

Descriptions of Harwin M20-9960645 provided by its distributors.

Conn Unshrouded Header M 6 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Bag
6-Pin Header, Push-Pull, 3A, Gold Plated, Black, TH, 2.54mm Pitch, Cuttable, 15.24mm L × 10.9mm H
2.54mm (0.1) Pitch SIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)
CONN HEADER R/A 6POS 2.54MM / Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
HARWIN M20-9960645CONNECTOR, HEADER, 6 POSITION, 1ROW, 2.54MM
Harwin M20-9960645 M20 Series Male SIL Horizontal Throughboard Unshrouded
6 Pos. Male SIL Horizontal Throughboard Conn.
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator
CONNECTOR, HEADER, 6POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Throug; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-9960645.