Molex 22-12-2041

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-12-2041.

IHS

Datasheet3 pages6 years ago

HQonline

Molex

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
-8.95%

CAD Models

Download Molex 22-12-2041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.673
$ 0.144
Stock
61,523
501,693
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag
Molex 22-12-4042 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 4 Circuits
KK 254 Breakaway Header Right-Angle with Friction Lock 4 Circuits 0.38
Pin Header, 4 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, M20
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)

Descriptions

Descriptions of Molex 22-12-2041 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
KK 254 Wire-to-Board Header, Single Row, Right-Angle, 4 Circuits, PA Polyamide Nylon, Gold (Au) Plating
4pin 2.54mm 1 Header,Push-Pull 4A 510nm gold white Through hole mounting 9.89mm(height)
Pin Header, 4 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Unshrouded, Brass, THT RA, Polyamide
Connector, Header, 4Pos, 2.54Mm; Available Until Stocks Are Exhausted Alternative Available |Molex 22-12-2041
KK 100 HDR FLAT RTAN 04 CKT GOLD | Molex Incorporated 22-12-2041
HEADER, MALE, 4 PINS, RA, 2.54MM PITCH, THRU
.100 K.K. Connectors 4 CKT R/A HEADER
Cross Referenced to MOLEX - Part MOL22-12-2041
CONN HEADER 4POS .100 R/A GOLD
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator
CONN, R/A PIN HDR, 4POS/1ROW, 2.54MM/THT;
CONN, R/A PIN HDR, 4POS/1ROW, 2.54MM/THT; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:B

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022122041
  • 022122041
  • 22-12-2041.
  • 22/12/2041
  • 22122041
  • A-4094-04A241