Molex 22-17-3082

KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 0.38µm Gold (Au) Plating, 8 Circuits
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-17-3082.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-7.93%

CAD Models

Download Molex 22-17-3082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex 22-02-2085 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 8 Circuits, with Hooks
Molex 2.54mmpitch10pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 0.38µm Gold (Au) Plating, 9 Circuits
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 8 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 9 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 6 contacts

Descriptions

Descriptions of Molex 22-17-3082 provided by its distributors.

KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 0.38µm Gold (Au) Plating, 8 Circuits
KK 254 SERIES 2.54MM 8 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP
Pin and Socket Header PCB - Bottom Entry 8P
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
Molex 22-17-3082 KK 254 PC Board Connector, Bottom Entry, 0.38um Gold (Au) Selective, 8 Circuits
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Tray
Avnet Japan
PCB Receptacle, 8 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Straight, Brass, Board-to-Board, Solder
Headers&Wire Housings PCB BOTTOM ENTRY 8P
Bottom Entry,Push-Pull,Receptacle 2.54mm 1 8pin 2.5A 380nm gold white Through hole mounting 4.7mm(width)*7.7mm(height)
KK 100 PCB Assy Btm 08 Ckt Gold
CONN, RCPT, 8POS, 1ROW, 2.54MM, TH;
100 KK PCB BTM ENTRY 15SAU 8CK <CA
CONN RECEPT 8POS .100 VERT PCB
CONNECTOR, RCPT, 8POS, 2.54MM;
CONN, RCPT, 8POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022173082
  • 022-17-3082
  • 022173082
  • 22-17-3082-P
  • 22-17-3082-P.
  • 22-17-3082.
  • 22173082
  • A-4455-BH08D(208)