Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7820642

2.54mm (0.1) Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 6 contacts"
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7820642.

Newark

Datasheet1 page7 years ago

Electro Sonic

Inventory History

3 month trend:
+3.72%

CAD Models

Download Harwin M20-7820642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.911
$ 0.731
Stock
25,965
22,320
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Locking
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Locking
Molex 22-14-2064 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 6 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSW Series
Samtec 2.54mmpitch6pSingle row female, SSAseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of Harwin M20-7820642 provided by its distributors.

2.54mm (0.1) Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 6 contacts"
Push-Pull,Receptacle 2.54mm 1 6pin 3A gold Black Through hole mounting 15.64mm(Length)
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Headers & Wire Housings 6 PIN SIL VERTICAL SOCKET GOLD+TIN
Connector, Rcpt, 6Pos, 2.54Mm, 1Row; |Harwin M20-7820642
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN 06-WAY SIL VERT SOCKET L/FREE TH
CONNECTOR, RCPT, 6POS, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR