Descriptions of Molex 22-17-3102 provided by its distributors.
Molex 2.54mmpitch10pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
KK 254 SERIES 2.54MM 10 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP
KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 0.38µm Gold (Au) Plating, 10 Circuits
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole KK Tray
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
PCB Receptacle, 10 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Straight, Brass, Board-to-Board, Solder
Headers & Wire Housings KK 100 PCB Assy Btm 10 Ckt Gold
CONN RECEPT 10POS .100 VERT PCB
100 KK PCB BTM ENTRY 15SAU 10C
Connector, Rcpt, 10Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount; Product Range:Kk 254 4455 Series; Gender:Receptacle Rohs Compliant: Yes |Molex 22-17-3102