Molex 22-12-4062

Molex 22-12-4062 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 6 Circuits
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-12-4062.

Upverter

Datasheet2 pages6 years ago

Molex

IHS

HQonline

Master Electronics

Inventory History

3 month trend:
-30.80%

CAD Models

Download Molex 22-12-4062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

KK 254 Solid Header, Right-Angle, with Friction Lock, 6 Circuits, 0.51µm Gold (Au) Plating, Bag
KK 254 Solid Header, Right-Angle, with Friction Lock, 6 Circuits, Matte Tin (Sn) Plating, Bag
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole Tube
TE Connectivity280379-2
TE Connectivity AMPMODU MOD II Series Header, 6-Pin, 2.54mm Pitch, Right Angle, TH
TE Connectivity280372-2
STRAIGHT PCB HEADER, 6-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity825437-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator

Descriptions

Descriptions of Molex 22-12-4062 provided by its distributors.

Molex 22-12-4062 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 6 Circuits
Pin Header, 6 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Partially Shrouded, Brass, THT RA
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CONN, R/A PIN HDR, 6POS/1ROW, 2.54MM/THT; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:KK 254 7395 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022124062
  • 02212-4062
  • 022124062
  • 22/12/4062
  • 22124062
  • 739506BG