Molex 22-12-2094

KK 254 Solid Header, Right-Angle, with Friction Lock, 9 Circuits, 0.51µm Gold (Au) Plating, Bag
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-12-2094.

IHS

Datasheet5 pages9 years ago

HQonline

_legacy Avnet

Molex

Master Electronics

Inventory History

3 month trend:
-6.48%

CAD Models

Download Molex 22-12-2094 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.89
$ 0.505
Stock
182,799
150,187
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
9
9
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
Pin Header, 9 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
KK 254 Solid Header, Right-Angle, with Friction Lock, 9 Circuits, Matte Tin (Sn) Plating, Bag
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Bag
Connector, Header, 8Pos, 2.54Mm, 1Row; |Harwin M20-9960845
TE Connectivity103906-8
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of Molex 22-12-2094 provided by its distributors.

KK 254 Solid Header, Right-Angle, with Friction Lock, 9 Circuits, 0.51µm Gold (Au) Plating, Bag
Pin Header, 9 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Partially Shrouded, Brass, THT RA
Connector Wire to Board Header 9 Position 2.54mm Solder Right Angle Thru-Hole Bulk
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle
CONN, R/A PIN HDR, 9POS/1ROW, 2.54MM/THT; Pitch Spacing: 2.54mm; No. of Contacts: 9Contacts; Gender: Header; Product Range: KK 254 7478 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022122094
  • 022122094
  • 22-12-2094.
  • 22/12/2094
  • 2212-2094
  • 22122094
  • A-7478-09A241