Molex 22-05-3091

KK 254 Solid Header, Right-Angle, with Friction Lock, 9 Circuits, Matte Tin (Sn) Plating, Bag
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-05-3091.

IHS

Datasheet7 pages12 years ago

Molex

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+5.22%

CAD Models

Download Molex 22-05-3091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.505
$ 1.89
Stock
126,591
182,474
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
9
9
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 9 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
9-Pin Header, 2.54mm Pitch, Breakaway, Push-Pull, 4A, Tin-Plated, Black, TH
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 9 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 9 contacts
Amphenol68016-409HLF
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Molex 22-05-3091 provided by its distributors.

KK 254 Solid Header, Right-Angle, with Friction Lock, 9 Circuits, Matte Tin (Sn) Plating, Bag
Connector Wire to Board Header 9 Position 2.54mm Solder Right Angle Thru-Hole Bulk
HEADER, INTERCONNECT SYSTEM, WIRE TO BOARD, PCB PLUG,9 CONT, THRU-HOLE, PINSTRIP,4A
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
CONN, R/A PIN HDR, 9POS/1ROW, 2.54MM/THT; Pitch Spacing: 2.54mm; No. of Contacts: 9Contacts; Gender: Header; Product Range: KK 254 7478 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022053091
  • 022053091
  • 22-05-3091.
  • 22-053091
  • 22/05/3091
  • 2205-3091
  • 22053091
  • A-7478-09A222