Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-12-2051

KK 254 Wire-to-Board Header Single Row 90° 5 Circuits PA Polyamide Nylon Gold Plating
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-12-2051.

IHS

Datasheet3 pages6 years ago

Molex

HQonline

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-25.00%

CAD Models

Download Molex 22-12-2051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.757
$ 0.2
Stock
45,446
109,447
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag
Connector, Header, 5Pos, 2.54Mm, 1Row; |Harwin M20-9960545
KK 254 Right Angle Male PCB Header, Through Hole, 1 Rows, 5 Contacts, 2.54mm Pitch
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag
Board-To-Board Connector, M20 Series, Through Hole, Header, 5, 2.54 mm, Gold Plated Contacts
2.54mm (0.1) Pitch SIL Horizontal PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)

Descriptions

Descriptions of Molex 22-12-2051 provided by its distributors.

KK 254 Wire-to-Board Header Single Row 90° 5 Circuits PA Polyamide Nylon Gold Plating
Connector Shrouded Header 5 Position 2.54mm Solder Right Angle Thru-Hole Bulk
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
CONN, R/A PIN HDR, 5POS/1ROW, 2.54MM/THT; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Header; Product Range:KK 254 4094 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022122051
  • 022122051
  • 22/12/2051
  • 22122051
  • A-4094-05A241