Molex 22-11-2132

KK 254 Solid Header Vertical with Friction Lock 13 Circuits Gold Plating
$ 2.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-11-2132.

IHS

Datasheet14 pages10 years ago
Datasheet15 pages14 years ago

_legacy Avnet

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-57.45%

CAD Models

Download Molex 22-11-2132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.073
$ 0.784
Stock
10,328
42,640
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
13
13
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Breakaway Header, Vertical, with Friction Lock, 13 Circuits, 0.38µm Gold (Au) Selective Plating
KK 254 Wire-to-Board Header Single Row Vertical 13 Circuits PA Polyamide Nylon Tin (Sn) Plating
Pin Header, 13 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)

Descriptions

Descriptions of Molex 22-11-2132 provided by its distributors.

KK 254 Solid Header Vertical with Friction Lock 13 Circuits Gold Plating
KK 6373 ROHS3Compliant Gold Solder Connector Header 20.0muin 0.51mum
13pin 2.54mm 1 Friction Lock£¬Header 4A 510nm gold white Through hole mounting 6.35mm(height)
Pin Header, 13 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Partially Shrouded, Brass, Wire-to-Board
Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole KK® Bag
Headers&Wire Housings 13P HEADER GOLD
.100 K.K. Connectors 13P HEADER GOLD
Connector, PIN HDR, 13POS, 1ROW, 2.54mm, THT;
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022112132
  • 022112132
  • 22/11/2132
  • 22112132
  • A-6373-13A241