Molex 22-23-2131

13-Pin Header, 2.54mm Pitch, Friction Lock, 4A, Tin Plated, White, TH, 6.35mm W × 6.35mm H
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-23-2131.

IHS

Datasheet17 pages7 years ago
Datasheet15 pages14 years ago

Molex

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+52.42%

CAD Models

Download Molex 22-23-2131 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.784
$ 2.073
Stock
42,640
10,328
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
13
13
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Wire-to-Board Header Single Row Vertical 13 Circuits PA Polyamide Nylon Tin (Sn) Plating
Pin Header, 13 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Pin Header, 13 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity / AMP917791-1
Conn Shrouded Header HDR 13 POS 2.5mm Solder ST Thru-Hole Loose Piece
TE Connectivity / AMP1-640452-3
Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Package
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 10 contacts

Descriptions

Descriptions of Molex 22-23-2131 provided by its distributors.

13-Pin Header, 2.54mm Pitch, Friction Lock, 4A, Tin Plated, White, TH, 6.35mm W × 6.35mm H
Pin Header, 13 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Connector Wire to Board Header 13 Position 2.54 mm Solder Straight Thru-Hole KK®
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, White Insulator, Receptacle
Header, Vertical Friction Lock; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:13; Pitch Spacing:2.54mm; Contact Termination:Through Hole; Contact Material:Brass; Series:KK 6373; Contact Plating:Tin; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022232131
  • 022232131
  • 22-23-2131.
  • 2223-2131
  • 22232131
  • 22232131.
  • A-6373-13A222