Molex 22-11-1081

Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 8 Circuits, Gold (Au) Plating
$ 1.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-11-1081.

IHS

Datasheet2 pages4 years ago

Newark

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-3.30%

CAD Models

Download Molex 22-11-1081 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.416
$ 0.739
Stock
87,600
206,513
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.4892 mm
2.4892 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 12 hours ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
TE Connectivity / AMP2132230-8
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-8
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 7 Circuits, Gold (Au) Plating
Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole Tube
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose

Descriptions

Descriptions of Molex 22-11-1081 provided by its distributors.

Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 8 Circuits, Gold (Au) Plating
Headers & Wire Housings 8CKT 2.5MM WAFER W/ LOCK ASSY 504508AG
Conn Wire to Board HDR 8 POS 2.5mm Solder ST Thru-Hole KK® Bag
Molex 2.5mmpitch8pSingle row pin header Wire-to-board connector, Mini-Latchseries, right angle, Through hole mounting
HEADER 2.50MM WTB, VERT, FRIC/RAMP, 8W
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator
CONN, PIN HDR, 8POS, 1ROW, 2.5MM, THT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022111081
  • 022111081
  • 22111081