TE Connectivity / AMP 2132230-8

Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
$ 0.389
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2132230-8.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Farnell

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-8.27%

CAD Models

Download TE Connectivity / AMP 2132230-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-08
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-09-30
LTD Date2026-09-30

Related Parts

TE Connectivity2132415-8
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Pin Header, 6 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity2132415-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132230-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-7
Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 50Cycles 30mOhm -40C~105C 3A

Descriptions

Descriptions of TE Connectivity / AMP 2132230-8 provided by its distributors.

Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Header, Friction Lock, 8-Pin, 4.2A, Tin-Plated, White, TH
8 Position 1 Row 2.5 mm Wire-to-Board Shrouded Vertical Header with Boss
Headers & Wire Housings EP 2.5 8POS VRT HDR SHROUDED W/BOSS
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle
PCB Conn EP2.5 SHROUD HDR ASSY 8P VER
EP2.5 SHROUDED HDR ASSY 8P VER; Pitch Spacing: 2.5mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (27-Jun-2018)
Special Order: EP2.5 Shrouded HDR ASSY 8P VER PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 8 | Header & Receptacle | Part Number: 2132230-8 | Internal Number: 2132230-8 | 2.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132230-8 .
  • 2132230-8.