Molex 22-04-1081

Pin Header, Signal, 2.5 mm, 1 Rows, 8 Contacts, Through Hole Straight, KK 5045 Series
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-04-1081.

IHS

Datasheet1 page9 years ago

Farnell

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-1.15%

CAD Models

Download Molex 22-04-1081 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.739
$ 1.416
Stock
207,715
78,797
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.4892 mm
2.4892 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
TE Connectivity / AMP2132230-8
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-8
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX Bag
TE Connectivity917786-1
8pin 2.5mm 1 Header,Latch Holder 3A tin Through hole mounting 22.5mm(Length)*8.2mm(height)
Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 8 Circuits, Gold (Au) Plating

Descriptions

Descriptions of Molex 22-04-1081 provided by its distributors.

Pin Header, Signal, 2.5 mm, 1 Rows, 8 Contacts, Through Hole Straight, KK 5045 Series
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator
CONN, PIN HDR, 8POS, 1ROW, 2.5MM, THT; Pitch Spacing:2.5mm; No. of Contacts:8Contacts; Gender:Header; Product Range:KK 5045 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Con
Pitch mm = 2.5 / Contacts = 8 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Mating Pin Length mm = 7.5 / Mounting Pin Length mm = 3.4 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = KK Mini-Latch

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022041081
  • 022041081
  • 2204-1081
  • 22041081