Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-05-1082

Mini-Latch™ Wire-to-Board Header, Right Angle, Friction Lock, 8 Circuits, Tin (Sn) Plating
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-05-1082.

IHS

Datasheet1 page7 years ago

Factory Futures

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-48.96%

CAD Models

Download Molex 22-05-1082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

HIROSE ELECTRICDF1BZ-8P-2.5DS
Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Pack
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX Bag
Board Connector, 6 Contact(S), 1 Row(S), Male, Right Angle, 0.098 Inch Pitch, Solder Terminal,
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
TE Connectivity / AMP2132230-8
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity917786-1
8pin 2.5mm 1 Header,Latch Holder 3A tin Through hole mounting 22.5mm(Length)*8.2mm(height)

Descriptions

Descriptions of Molex 22-05-1082 provided by its distributors.

Mini-Latch™ Wire-to-Board Header, Right Angle, Friction Lock, 8 Circuits, Tin (Sn) Plating
KK 5046 ROHS3Compliant GENERAL PURPOSE Tin Connector Header 200.0muin 5.08mum
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle
Conn Wire to Board HDR 8 POS 2.5mm Solder RA Thru-Hole Mini-Latch Bag
2.5Mm 8Ckt R/A Wafer Assy Rohs Compliant: Yes |Molex 22-05-1082
Molex 2.5mmpitch8pSingle row pin header Wire-to-board connector, Mini-Latchseries, right angle, Through hole mounting
Headers & Wire Housings 2.5MM 8P R/A WAFER ASSY504608A
HEADER 2.5MM WTB, RA, FRICTION LOCK, 8W
Pin Header PCB - Right-Angle 8P
2.5mm Connectors 8P R/A HEADER
CONNECTOR, HEADER, 8POS, 1ROW, 2.5MM
CONN, R/A PIN HDR, 8POS, 1ROW, 2.5MM/THT;
2.5MM 8CKT R/A WAFER ASSY 504608A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022051082
  • 022051082
  • 2205108-2
  • 22051082
  • 22_05_1082