Molex 22-05-1062

Board Connector, 6 Contact(S), 1 Row(S), Male, Right Angle, 0.098 Inch Pitch, Solder Terminal,
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-05-1062.

IHS

Datasheet1 page7 years ago

Factory Futures

Molex

Farnell

Arrow Electronics

Inventory History

3 month trend:
-57.42%

CAD Models

Download Molex 22-05-1062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.607
$ 2.54
Stock
68,353
24,330
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.4892 mm
2.4892 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-SPOX Bag
HIROSE ELECTRICDF1BZ-6P-2.5DSA
CONN HEADER VERT 6POS 2.5MM / Connector Header Through Hole 6 position 0.098" (2.50mm)
Mini-Latch™ Wire-to-Board Header, Right Angle, Friction Lock, 5 Circuits, Tin (Sn) Plating
Pin Header, 6 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity171825-6
EI SERIES, 2.5MM PITCH 6 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION
TE Connectivity2132415-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Molex 22-05-1062 provided by its distributors.

Board Connector, 6 Contact(S), 1 Row(S), Male, Right Angle, 0.098 Inch Pitch, Solder Terminal,
Mini-Latch / KK Wire-to-Board Header, Right-Angle, with Friction Ramp, 6 Circuits, Tin (Sn) Plating, Natural
Pin Header, Signal, 2.5 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, Mini-Latch 5046 Series
Connector, Header, 6Pos, 1Row, 2.5Mm; |Molex 22-05-1062
Conn Wire to Board HDR 6 POS 2.5mm Solder RA Thru-Hole Mini-Latch Bag
6pin 2.5mm 1 Friction Lock£¬Header 3A 5.08¦Ìm tin Through hole mounting 14.5mm(Length)*13.3mm(height)
Headers & Wire Housings 2.50MM HDR 06P RA SN FRIC LOCK
HEADER 2.5MM WTB, RA, FRICTION LOCK, 6W
Pin Header, Signal, 2.5 mm, 1 Ro
2.5mm Connectors 6P R/A PCB 1ROW HDR W/FRICTION LOCK
Pin Header PCB - Right-Angle 6P
HEADER, R/A, SQ PIN, 2.5MM, 6WAY
2.5MM 6CKT R/A WAFER ASSY 504606A
Pitch mm = 2.5 / Contacts = 6 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Mating Pin Length mm = 7.5 / Mounting Pin Length mm = 3.4 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = KK Mini-Latch

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022051062
  • 022051062
  • 22-05-1062 .
  • 22-05-1062.
  • 22051062