Molex 22-05-1052

Mini-Latch™ Wire-to-Board Header, Right Angle, Friction Lock, 5 Circuits, Tin (Sn) Plating
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-05-1052.

IHS

Datasheet2 pages4 years ago
Datasheet1 page7 years ago

Farnell

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-10.97%

CAD Models

Download Molex 22-05-1052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
KK Mini-Latch Right Angle Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.5mm Pitch
HIROSE ELECTRICDF1BZ-4P-2.5DS
Conn Shrouded Header HDR 4 POS 2.5mm Solder RA Thru-Hole Pack
Board Connector, 6 Contact(S), 1 Row(S), Male, Right Angle, 0.098 Inch Pitch, Solder Terminal,
TE Connectivity171825-5
5 Pos Male Pin Header, 2.5mm Pitch, 3.5A, 250V, Straight, Through Hole
TE Connectivity2132230-5
Conn Shrouded Header HDR 5Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Molex 22-05-1052 provided by its distributors.

Mini-Latch™ Wire-to-Board Header, Right Angle, Friction Lock, 5 Circuits, Tin (Sn) Plating
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator
CONN, R/A PIN HDR, 5POS, 1ROW, 2.5MM/THT; Pitch Spacing: 2.5mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Mini-Latch 5046 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin
Pitch mm = 2.5 / Contacts = 5 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Mating Pin Length mm = 7.5 / Mounting Pin Length mm = 3.4 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = KK Mini-Latch

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022051052
  • 022051052
  • 22-05-1052 .
  • 22-05-1052 ..
  • 22-05-1052.
  • 2205-1052
  • 22051052