Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-03-5115

Pin Header, 11 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-03-5115.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago

Molex

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-21.41%

CAD Models

Download Molex 22-03-5115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP1-2132230-1
Conn Shrouded Header HDR 11Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-2132415-1
Conn Shrouded Header (4 Sides) HDR 11Power POS 2.5mm Solder ST Thru-Hole Bag
Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 11 Circuits, Tin (Sn) Plating, Natural
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
TE Connectivity / AMP2132230-8
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag

Descriptions

Descriptions of Molex 22-03-5115 provided by its distributors.

Pin Header, 11 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Shrouded Header (4 Sides) HDR 11 POS 2.5mm Solder ST Thru-Hole Mini-SPOX Bag
Mini-SPOX 5267 ROHS3Compliant Tin Solder Connector Header 0.138 3.50mm
Molex 22-03-5115 2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 11 Circuits, Bag, 3.50mm PC Tail Length
HEADER, 2.5MM, 11WAY; Connector Type:Wire to Board; Series:SPOX; Contact Termination:Through Hole; Gender:Header; No. of Contacts:11; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Lead Spacing:2.5mm; No. of Ways:11; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022035115
  • 02203-5115
  • 022035115
  • 22-03-5115.
  • 22/03/5115
  • 22035115