Molex 22-01-2185

Conn Housing F 18 POS 2.54mm Crimp ST Cable Mount White KK® Bag
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-2185.

Molex

Datasheet2 pages15 years ago
Datasheet1 page13 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.75
$ 0.46
$ 0.46
Stock
1
11,900
11,900
Authorized Distributors
1
2
2
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.4892 mm
2.4892 mm
Number of Positions
18
18
18
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2017-10-30
LTD Date2018-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity4-640440-5
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
TE Connectivity4-640441-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643813-5
MTA-100 CONNECTOR TIN, 15P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643813-5
Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag
Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal
Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal

Descriptions

Descriptions of Molex 22-01-2185 provided by its distributors.

Conn Housing F 18 POS 2.54mm Crimp ST Cable Mount White KK® Bag
KK 254 SERIES 2.54MM PITCH 18 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 6471
KK® 254 Crimp Housing, Friction Ramp, 18 Circuits
Board Connector, 18 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
Wire-To-Board Connector, Kk 6471 Series, Crimp, Receptacle, 18, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes
2.54mm KK Crp Trm Hsg il W/LRmp 18Ckt
Crimp housing2.54mm KK, F/Ramp,18w
RS APAC
CONNECTOR, RCPT, 18POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: KK 254 6471 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022012185
  • 022012185
  • 22/01/2185
  • 22012185