Molex 22-01-2145

Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag
$ 0.243
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-2145.

Molex

Datasheet1 page13 years ago
Datasheet2 pages15 years ago
Datasheet7 pages17 years ago

Farnell

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.74%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-12-10
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2017-10-30
LTD Date2018-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
TE Connectivity4-640441-0
Conn IDC Connector F 10 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity4-643813-0
Connector; Receptacle; 10; Nylon; Copper Alloy; Tin Lead; 0.100 in.; IDC; Red

Descriptions

Descriptions of Molex 22-01-2145 provided by its distributors.

Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal
KK 254 Crimp Housing, Friction Ramp, 14 Circuits, Natural
Molex Connector housing, 14road, 2.54mmPitch, 1line
KK 254 SERIES 2.54MM PITCH 14 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 6471
PIN AND SOCKET CONNECTOR HOUSINGS;
2.54mm KK Crp Trm Hsg il W/LRmp 14Ckt
CONNECTOR, RCPT, 14POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:KK 254 6471 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.22012145
  • 0022012145
  • 022012145
  • 22/01/2145
  • 22012145
  • 6471-14(I)