Descriptions of JST EHR-10 provided by its distributors.
Connector Housing, EH Series, 10 Position, 2.5mm, Female Socket, Free Hanging, Crimp, Natural
Connector Housing, Eh, 10Way, 2.5Mm; |Jst / Japan Solderless Terminals EHR-10
2.5 mm Pitch 10 Position Single Row Wire to Board Connector Housing
CONN RCPT HSG 10POS 2.50MM / 10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Conn Housing 10 POS 2.5mm Crimp ST Cable Mount Bag
JST Connector housing, 10road, 2.5mmPitch, 1line
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator
-25℃~+85℃ 2.5mm 1x10P EH 10 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
10PinF RCP,3A,250V,Pih:2.5mm,Crimp,Straight,CLR:NL
Housing, 10Circuit, 2.5mmPitch
CONNECTOR HOUSING, EH, 10WAY, 2.5MM; Product Range: EH Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 2.5mm; For Use With: -; SVHC: No SVHC (27-Jun-2018); Contact Material: Brass; Contact Plating: Tin Plate