Molex 22-01-1072

Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-1072.

Newark

Datasheet1 page10 years ago
Datasheet1 page10 years ago

Molex

_legacy Avnet

HQonline

element14 APAC

Inventory History

3 month trend:
-4.50%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity171822-7
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount White Bag
TE Connectivity2110992-7
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2.5 mm, 500592 Series, Polyester, CP-2.5 Mini
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch

Descriptions

Descriptions of Molex 22-01-1072 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag
2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 7 Circuits
Headers & Wire Housings 2.5Mm 7P Fem Hsg Friction Lock
CONNECTOR, RCPT, 7POS, 1ROW, 2.5MM;
Cross Referenced to MOLEX - Part MOL22-01-1072
Receptacle 1 7pin Non-Gendered Crimping Natural color wire mounting,free hanging,Through hole mounting 18mm*6.6mm*6.6mm
CONN HOUSING, RCPT, 7POS, 2.5MM, NATURAL; Pitch Spacing: 2.5mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: KK 5051 Series; Contact Termination T; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022011072
  • 022011072
  • 22-01-1072.
  • 2201-1072
  • 22011072