Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19429-0025

Connector Plug 4-Pin Locking Ramp Male Blade Crimp Black Panel Mount 48.26mm × 29.21mm H
$ 2.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19429-0025.

Sager Electronics

Datasheet1 page13 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.33%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Low Profile, Tin Plated, 4 Circuits
5.84mm Pitch MX150L Right-Angle PCB Header, Dual Row, without PCB Flange, Tin Plated, 4 Circuits
5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Standard Profile, Gold (Au) Plated, 4 Circuits
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity207015-1
Connector, Soft Shell; Plug; 4; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of Molex 19429-0025 provided by its distributors.

Connector Plug 4-Pin Locking Ramp Male Blade Crimp Black Panel Mount 48.26mm × 29.21mm H
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Conn Housing PL 4 POS 5.84mm Crimp ST Cable Mount MX150L™ Bulk
Automotive Connectors MX150L PLG 02X02P 14-22AWG
MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Through Hole Flange Assembly, without Gasket, Black
MX150L SERIES 5.84MM PITCH 4 WAY 2 ROW MALE STRAIGHT PCB HOUSING 19429
4 Position Mount Flange M150L External 19429-0025 Disc by Waytek
AUTOMOTIVE HOUSING, PLUG, 4P, 18A, 600V;
4-Way Through Hole Panel Mnt Assy; |Molex 19429-0025
Housing Rectangular Connectors Housings RoHS
AUTOMOTIVE CONN HOUSING, PLUG, 4WAYS; Product Range:MX150L 19429 Series; Gender:Plug; No. of Positions:4Ways; For Use With:Molex 19417 Series Pin Contacts; Connector Body Material:Polymer, Glass Filled Body; IP Rating:IP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194290025
  • 19429-0025.
  • 194290025