Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19427-0032

5.84mm Pitch MX150L Right-Angle PCB Header, Dual Row, without PCB Flange, Tin Plated, 4 Circuits
$ 4.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19427-0032.

Molex

Datasheet2 pages13 years ago
Technical Drawing1 page20 years ago

Farnell

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.13%

CAD Models

Download Molex 19427-0032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-09-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Low Profile, Tin Plated, 4 Circuits
5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Standard Profile, Gold (Au) Plated, 4 Circuits
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray
Amphenol Communications Solutions10127819-04211LF
10127819-04211LF-MINITEK PWR4.2 RA HEADER | Amphenol FCI (Amphenol CS) 1012781904211LF
Amphenol Communications Solutions10127820-0422LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 4 Contacts, Through Hole

Descriptions

Descriptions of Molex 19427-0032 provided by its distributors.

5.84mm Pitch MX150L Right-Angle PCB Header, Dual Row, without PCB Flange, Tin Plated, 4 Circuits
4 WAY R/A HEADER ASSY NO MTG HOLES | Molex Incorporated 19427-0032
Conn Wire to Board HDR 4 POS 5.84mm Solder RA Thru-Hole MX150L™ Frame
Combination Line Connector, 4 Contact(s), Male, Solder Terminal
Cross Referenced to MOLEX - Part MOL19427-0032
Automotive Connectors MX150L HDR 02X02P RA
AUTOMOTIVE CONN, 4POS, PLUG 18A;
4pin 5.84mm 2 5.84mm Header,Locking Ramp IP67 18A 2.54μm tin Black Through hole mounting,panel mount 46.99mm(Length)*39.65mm(height)
AUTOMOTIVE CONN, R/A HDR, 4P, 18A, 600V; Product Range:MX150L 19427 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:4Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:PET (Poly

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194270032
  • 19427-0032.
  • 194270032