Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19221-0243

Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16" (M8), Plated, Carton

$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0243.

IHS

Datasheet1 page9 years ago

Molex

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-16.94%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Carton
COMPRESSION STYLE RING TONGUE TERMINAL, 2 AWG WIRE, SIZE 1/2" (M12), TIN PLATED
TE Connectivity963961-2
Connector Accessory, 0.045in Min Cable Dia, 0.062in Max Cable Dia, Copper Zinc Alloy

Descriptions

Descriptions of Molex 19221-0243 provided by its distributors.

Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16" (M8), Plated, Carton
Lug Terminal, 19221, Crimp, 0 AWG, Compression Lug, M8
Ring Tongue Terminal (2/0)AWG Copper 52.37mm Tin Bag
Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Box
Ring Tongue Terminals 2/0 AWG, 5/16 STUD Battery Cable Lug
Molex Llc Battery Cable Lug Pltd (Bcl-20516-Pl Spm
RING TONGUE TERMINAL, 2/0AWG, #5/16"
Cross Referenced to MOLEX - Part: MOL19221-0243
2/0GA Tinned Eyelet 5/16" Stud
TERMINAL, COMPRESSION LUG, 5/16IN, CRIMP; TERMINAL, COMPRESSION LUG, 5/16IN, CRIMP; Connector Type:Lug, Compression; Series:19221; Termination Method:Crimp; Stud/Tab Size:0.313"; Wire Size AWG Max:00AWG; Contact Material:Copper; Contact Plating:Tin; Wire Size (AWG):00AWG
Stud Size = 5/16 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section AWG Min. AWG = 2 / Cross-Section AWG Max. AWG = 0 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 8.64 / Cable Lug Thickness mm = 2.8 / Cable Lug Width mm = 20.93 / Cable Lug Length mm = 52.37

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210243
  • 19221-0243.
  • 19221-0243..
  • 192210243
  • BCL-20516-PL
  • BCL20516PL