Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19164-0083

Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Carton
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19164-0083.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page5 years ago

Molex

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.20%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity52041-1
Ring Tongue Terminal, M6, 1/4", 8Awg; |Te Connectivity Amp 52041-1.
TE Connectivity52041-3
Terminal, Ring Tongue, 1/4", 8Awg, Red; |Te Connectivity Amp 52041-3
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton
TE Connectivity52291-1
Terminal, Ring Tongue, 3/8", Red, 8Awg; |Te Connectivity Amp 52291-1
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton
TE Connectivity55621-1
Ring Terminal, 1/4 in Stud Size, 8 AWG, 600 V, PVC Insulated, Red

Descriptions

Descriptions of Molex 19164-0083 provided by its distributors.

Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Carton
Ring Tongue Terminal 8AWGCopper Alloy Red 45.5mm Electro Tin Perma-Seal™Carton
Ring Terminal, 8.36mm2, NiAc, Tin, M8, 8 AWG, Perma-Seal 19164 Series
8 GA Ring Terminal Stud Size 5/16 Perma-Seal Heat Shrink
SD-651-56 PERMA SEAL RING TONGUE | Molex Incorporated 19164-0083
RING TERMINAL, M8, NIAC, RED, 8AWG;
Terminals RING-TRM 08AWG 5/16 H/S RED
CONN RING CIRC 8AWG #5/16 CRIMP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191640083
  • 191640083