Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19071-0281

Ring Tongue Terminal 2AWG Copper Red 53.59mm Electro Tin InsulKrimp™ Bag

$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19071-0281.

IHS

Datasheet1 page7 years ago

Molex

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+609%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Carton
NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Carton
TE Connectivity52044-1
Ring Tongue Solderless Terminal Wire Siz; |Te Connectivity Amp 52044-1
TE Connectivity52267
Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
VersaKrimp Ring Tongue Terminal, 2 AWG, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
TE Connectivity / AMP130558
Ring Tongue Terminal 2AWG 39mm 15.9mm Tin Loose Piece

Descriptions

Descriptions of Molex 19071-0281 provided by its distributors.

Ring Tongue Terminal 2AWG Copper Red 53.59mm Electro Tin InsulKrimp™ Bag
InsulKrimp Ring Tongue Terminal for 2 AWG Wire, Carton
RING BZD INSULKRIMP (G-675-14X) | Molex Woodhead/Brad 19071-0281
Insulkrimp PVC Insulated RING TERMINAL 2AWG
Terminals RING BZD INSULKRIMP (G-675-14X)
NOT UL/CSA APPROVED RING BZD INSULKRIMP
CONN RING CIRC 2AWG #1/4 CRIMP
TERMINAL, RING TONGUE, 1/4IN, RED; Connector Type:Ring Tongue; Series:Insulkrimp; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.25"; Wire Size AWG Max:2AWG; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190710281
  • 19071-0281.
  • 190710281