Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19069-0192

Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/2" (M12), Length 32.51mm, Carton
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19069-0192.

IHS

Datasheet1 page7 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.75%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ring Terminal, 4 to 6mm2, Uninsulated, Tin, M5, 12 to 10 AWG, VersaKrimp 19193 Series
Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
Ring Terminal, 4 to 6mm2, Uninsulated, Tin, M5, 12 to 10 AWG, VersaKrimp 19193 Series
TE Connectivity34892
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M3.5(#6)STUD SIZE,12 TO 10 AWG
TE Connectivity8-33459-2
Ring Tongue Solderless Terminal Wire Siz; |Te Connectivity Amp 8-33459-2
TE Connectivity8-322451-2
Terminal, Spade/Fork, #6, Crimp; |Te Connectivity Amp 8-322451-2

Descriptions

Descriptions of Molex 19069-0192 provided by its distributors.

Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/2" (M12), Length 32.51mm, Carton
Molex round terminal Bare terminal, 19069series, 1/2 (M12)bolt, 13.08mmInner ring diameter
Ring Terminal, 1/2 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
TERMINAL, RING TONGUE, 1/2", 10AWG; Stud Size - Metric: M12; Stud Size - Imperial: 1/2"; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: Krimptite 19069 Series; Insulator Colour: -; Insulator Material: Uninsu

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190690192
  • 19069-0192.
  • 190690192