Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19038-0007

InsulKrimp Snap Receptacle, for 16-14 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19038-0007.

IHS

Datasheet1 page9 years ago

HQonline

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-2.65%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Quick Disconnect Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, 14 to 16 AWG, Brass, Blue
Quick Disconnect Terminal 14-16AWG Brass Blue F 22mm Tin InsulKrimp™ Bag
Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue
Ferrule Terminal, 14AWG, Copper, Blue, 14.5mm, Tin Plated, Bag
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece

Descriptions

Descriptions of Molex 19038-0007 provided by its distributors.

InsulKrimp Snap Receptacle, for 16-14 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton
Snap Plug Terminal 14-16AWG Brass Dark Blue F 25.4mm Tin InsulKrimp™ Tray
TERMINAL, FEMALE BULLET, CRIMP, BLUE; Product Range:InsulKrimp 19038 Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Conductor Area CSA:2.6mm²; Terminal Type:Female Bullet; Insulator Colour:Blue; Terminal Material:Brass
Diameter mm = 3.96 / Gender = Socket / Insulation Material = Polyvinylchloride (PVC) / Cross-Section Max. mm² = 2.6 / Cross-Section Min. mm² = 1 / Voltage Rating V = 600 / Crimp Terminal Material = Tinned Brass / Crimp Terminal Colour = Blue / Depth mm = 25.4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190380007
  • 19038-0007.
  • 190380007
  • BRB-2156