Molex 19036-0001

Snap Plug Terminal 18-22AWG Copper Red M 24.9mm Tin Avikrimp™ Bag
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19036-0001.

Molex

Technical Drawing1 page16 years ago
Datasheet1 page21 years ago
Technical Drawing0 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+1694%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

InsulKrimp Spade Tongue Terminal for 22-18 AWG Wire, Carton
Molex 19213-0009 Avikrimp Wire Pin Terminal for 22-18 AWG Wire, Loose in bag
Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Natural
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000

Descriptions

Descriptions of Molex 19036-0001 provided by its distributors.

Snap Plug Terminal 18-22AWG Copper Red M 24.9mm Tin Avikrimp™ Bag
Avikrimp Snap Plug, for 22-18 AWG Wire, Box, 24.31mm Length, Carton
Snap Plug Terminal 18-22AWG M 24.26mm Electro-Tin Loose Piece
.180 MALE BULLET PLUG AVIKRIMP (A-859) | Molex Woodhead/Brad 19036-0001
CRIMP TERMINAL; Connector Type:Crimp Terminal; Series:Avikrimp; Insulator Colour:Red; Termination Method:Crimp; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon; Wire Size (AWG):22AWG to 18AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190360001
  • 190360001