Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19016-0010

Quick Disconnect Terminal 18-22AWG Brass F 16.76mm Electro Tin Krimptite™ T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19016-0010.

Molex

Technical Drawing1 page22 years ago
Datasheet1 page22 years ago

Master Electronics

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
-34.99%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Quick Disconnect Terminal 18-22AWG Brass F 14.3mm Tin Krimptite™ Bag
Quick Disconnect Terminal 18-22AWG F 14.6mm 6mm Tin Krimptite™ Mylar Tape
Quick Disconnect Terminal, Uninsulated, Tin, 22 to 18 AWG, Brass, VibraKrimp 19018 Series
Keystone1252
Disconnect Quickfit Female Conductor: 22 to 18 AWG; Non-Insulated
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
PanduitPS18-M
Splice Terminal 18-22AWG Brass Metallic 7.4mm Tin Box

Descriptions

Descriptions of Molex 19016-0010 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass F 16.76mm Electro Tin Krimptite™ T/R
Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Quick Connect 0.25" Female Crimp Connector 22-18 AWG Non-Insulated
CONN TERMINAL QUICK DISCONNECT 11-22AWG FEM
.250X.032 FEMALE QD KRIMPTITE FEMALE QD KRIMPTITE SERI
Cross Referenced to MOLEX - Part: MOL19016-0010
Fully Insulated Terminals AA-1140T
Terminals NREC-DSC 22-18 250X032
250X032 FEMALE QD KRIMPTITE AA1140T
Terminal; Connector Type:Female Disconnect; Termination Method:Crimp; Gender:Female; Stud/Tab Size:0.250" x 0.032"8; Wire Size (AWG):22-18; Contact Material:Brass; Power Connection Type:Female Disconnect Solderless Terminal

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190160010
  • 190160010
  • AA-1140T
  • AA1140T