Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19001-0001

Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Box, Tab 6.35 x 0.81mm, Carton
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19001-0001.

IHS

Datasheet1 page12 years ago

Molex

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-45.38%

CAD Models

Download Molex 19001-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Quick Connect Terminal 0.250" (6.35mm) Male 18-22 AWG Crimp Connector Fully Insulated
Quick Disconnect Terminal 18-22AWG Copper Red M 24.64mm Zinc Chromate InsulKrimp™ T/R
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
TE Connectivity735410
TE Connectivity wire splice connector, 20 → 18 AWGwire_gauge, 17.5mmtotal length, red
TE Connectivity2-521105-2
Quick Disconnect Terminal, Ultra-Fast FASTON Series, Male Quick Disconnect, 4.75mm x 0.81mm
TE Connectivity42565-2
Quick Disconnect Terminal, FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032

Descriptions

Descriptions of Molex 19001-0001 provided by its distributors.

Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Box, Tab 6.35 x 0.81mm, Carton
Quick Disconnect Terminal 18-22AWG Brass Red M 24.38mm Zinc Chromate Avikrimp™ Bag
MALE DISCONNECT, 6.35X0.81mm, 22-18AWG; Product Range:Avikrimp 19001 Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm;
Gender = Plug / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 0.35 / Cross-Section Max. mm² = 0.8 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Zinc Chromate / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Overall Length mm = 24.4 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190010001
  • 19001-0001.
  • 190010001
  • AA-5260
  • AA5260