Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19-09-2046

Rectangular Power Connector

$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-2046.

IHS

Datasheet2 pages6 years ago

_legacy Avnet

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.33%

CAD Models

Download Molex 19-09-2046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity350779-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770078-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 4; 0.093 in.
TE Connectivity1-480702-2
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 19-09-2046 provided by its distributors.

Rectangular Power Connector
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-0, without Panel Mount, 4 Circuits
Locking Ramp£¬Plug 1 4pin Sliding lock Male or Female Crimping white wire mounting£¬free hanging£¬Through hole mounting 28.27mm*8.128mm*13.26mm
CONN HOUSING, PLUG, 4POS, 6.7MM, NATURAL; Product Range: Standard .093" 3191 Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 6.7mm; For Use With: Molex 1189/1190/1380/1381/1433/1434/2605/2606/1973/2151/2273/2870

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019092046
  • 019092046
  • 19-09-2046.
  • 19-092-046
  • 19092046
  • 3191-4P1-201