Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480324-0

Connector, Soft Shell; Commercial MATE-N-LOK; 15; Nylon; 0.084; 13 A; 250 VAC
$ 1.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480324-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity172334-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity176300-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-172163-9
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-480324-0 provided by its distributors.

Connector, Soft Shell; Commercial MATE-N-LOK; 15; Nylon; 0.084; 13 A; 250 VAC
Combination Line Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Receptacle 15 Position 6.1mm Straight Individual
Tyco Electronics Connector housing, 15road, 6.1mmPitch, 3line
Socket housing, 15 pole, pitch 5.13 mm, straight, natural, 1-480324-0
Conn Housing RCP 15 POS 6.1mm Crimp ST Cable Mount Natural Package
15 Position Triple Row 5.13mm Mate-N-Lok Receptacle
.200 Centerline, 250 V, 13 A max.
Pin&Socket Connectors PIN PANEL 15CRKT
CONN RECEPT/CAP 15POS MATE-N-LOK
15P CMNL CAP HSG P/M NATL Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-480324-0 | Internal Number: 1-480324-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14803240