Molex 1723101103

Conn; Rect; W-to-b; Header; Rt Ang; 3.50MM Pitch; 1-ROW; 3 Pos; Ultra-fit; Tin Plat; Black
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1723101103.

Farnell

Datasheet2 pages10 years ago
Datasheet3 pages11 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Sager Electronics

CAD Models

Download Molex 1723101103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ultra-Fit Straight Male, PCB Header, Through Hole, 1 Rows, 3 Contacts, 3.5mm Pitch
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
Connector Wire to Board Header 3 Position 3mm Solder Straight Thru-Hole Tray
TE Connectivity640389-3
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 3 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Molex 1723101103 provided by its distributors.

CONN;RECT;W-TO-B;HEADER;RT ANG;3.50MM PITCH;1-ROW;3 POS;ULTRA-FIT;TIN PLAT;BLACK
Conn Power HDR 3 POS 3.5mm Solder RA Thru-Hole 3 Terminal 1 Port Ultra-Fit™ Frame
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Single Row, 3 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
CONNECTOR, HEADER, 3POS, 1ROW, 3.5MM
ULTRA-FIT HDR RT SGL BLK 03CKT TIN
ULTRAFIT HDR RT 1R BLK 03 CKT TIN
Connector, Header, 3Pos, 1Row, 3.5Mm; Connector Systems:Power; Pitch Spacing:3.5Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ultra-Fit 172310 Series Rohs Compliant: Yes |Molex 172310-1103
PCB Header Temperature range: -40 ... 120 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Angled / Single Row / With Polarization Connector Termination: THT Contact material: Tin-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: Ultra-Fit™ Poles: 3 Rated current: 14 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172310-1103
  • 172310-1103.