Molex 171856-0004

Pin Header, 4 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171856-0004.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages13 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+23.86%

CAD Models

Download Molex 171856-0004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-06-17
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

KK 254 Wire-to-Board Header Single Row Vertical 4 Circuits PA Polyamide Nylon Tin (Sn) Plating
Pin Header, 4 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 4 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 4 contacts
2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 4 contacts

Descriptions

Descriptions of Molex 171856-0004 provided by its distributors.

Pin Header, 4 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
CONN, RECT, HEADER,2.54MM PITCH,4 POS, W-TO-B, RPC, VERT, KK SER, FRICTION LOCK, TIN
Molex 2.54mmpitch4pSingle row pin header Board to Board, Wire-to-board connector, KK 254series, right angle, Through hole mounting
KK 254 RPC Vertical Header, 2.54mm Pitch, Friction Lock, Reflowed Matte Tin (Sn) Plating, 7.44mm Mating Pin Length, 2.34mm Tail Length, Bag, 4 Circuits
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, PCB HDR, 4POS, 1ROW, 2.54MM, THT; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:KK 254 171856 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pl
Pitch mm = 2.54 / Contacts = 4 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Matte Tin / Shrouded = Yes / Mating Pin Length mm = 7.44 / Mounting Pin Length mm = 2.34 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Flammability Rating = UL 94V-1 / Series = KK 254

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1718560004