Descriptions of Molex 16-02-1111 provided by its distributors.
SL Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 22-24 AWG, Reel
Headers & Wire Housings SL Term Crp HiFrc F 30 SAu 22-24 Reel
Rectangular Connector Contacts; 16021111; MOLEX; Gold; Crimp; Cable; Connector, PCB, Signal, Socket
Crimp Socket Contact Phosphor Bronze 22 AWG - 24 AWG
Connector Accessory, 0.064in Max Cable Dia, Contact
Cross Referenced to MOLEX - Part MOL16-02-1111
Crimp Terminal, Female, Gold, 24 ... 22AWG
Contact SKT Crimp ST Cable Mount Reel
Avnet Japan
CUT STRIP 22-24 30au SL FEMALE
CONN SOCKET 22-24AWG CRIMP 30AU
Contact, Socket, 22Awg, Crimp; Product Range:Sl 71851 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:24Awg; Contact Termination:Crimp Rohs Compliant: Yes |Molex
Contact, Socket, 24-22Awg, Crimp; Rango De Producto:Serie Sl; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:22Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Fosfuro De Bronce |Molex 16-02-1111